Sealey RS800 RoadStart 12V Lithium-ion Jump Starter Power Pack 800A

MPN
RS800
Brand
Sealey
EAN-13
5054630193088
Order Code
94-6224
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.39
10+ £72.17
50+ £71.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact and lightweight design easily fits in a glove box or backpack. Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity. Fitted with 10,000mAh lithium-ion battery with 5V?1.5A Micro USB input and 5V?2.1A USB Type-A outlet for powering or charging a variety of small electronic devices. Capable of starting an average 6L petrol or 4L diesel engine. Integral LED flashlight. Waterproof to IP66 rating. Supplied in a sturdy hard-shell zip-up case.
  • Compact and lightweight design easily fits in a glove box or backpack.
  • Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity.
  • Fitted with 10,000mAh lithium-ion battery with 5V?1.5A Micro USB input and 5V?2.1A USB Type-A outlet for powering or charging a variety of small electronic devices.
  • Capable of starting an average 6L petrol or 4L diesel engine.
  • Integral LED flashlight.
  • Waterproof to IP66 rating.
  • Supplied in a sturdy hard-shell zip-up case.
  • Model No. RS800
Type Jump Starter/Power Pack
Auxiliary Output USB (x1) - 5V/2.1A
Cable & Clamp Length 385mm
Capacity 10Ah @ 3.7V or 2.5Ah @ 14.8V (37Wh)
Dimensions 88 x 33 x 158mm
Maximum Current 800A Peak, 400A Cranking
Maximum Starting Capacity 6L Petrol/4L Diesel
Nett Weight 0.445kg
Size (W x D x H) 88 x 33 x 158mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot