Sealey RS125 Roadstart Emergency Power Pack 12/24v 3000 Peak Amps

MPN
RS125
Brand
Sealey
EAN-13
5051747455658
Order Code
89-6689
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Composite case with battery clip storage lugs and carry handle. Suitable for starting vehicles at 12V with 8-cylinder petrol engines up to 8L and 6-cylinder diesel engines up to 6L. 24V with 8-cylinder petrol engines up to 4L and 6-cylinder diesel engines up to 3L. Easy-to-read, colour-coded analogue gauge measures battery condition and charge indicator. Audible warning system for polarity protection. Positive cable fitted with protection against reverse charging from the vehicle. Test cycle button gives true battery indication. 230V Charger with automatic power cut-off prevents damage to battery whilst charging from the mains. Fitted with a power socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with mains charger.
  • Cable and Clamp Length: 1m.
  • Suitable for starting vehicles at 12V with 8-cylinder petrol engines up to 8L and 6-cylinder diesel engines up to 6L. 24V with 8-cylinder petrol engines up to 4L and 6-cylinder diesel engines up to 3L.
  • Positive cable fitted with protection against reverse charging from the vehicle.
  • Easy-to-read, colour-coded analogue gauge measures battery condition and charge indicator.
  • Audible warning system for polarity protection.
  • Composite case with battery clip storage lugs and carry handle.
  • Test cycle button gives true battery indication.
  • 230V Charger with automatic power cut-off prevents damage to battery whilst charging from the mains.
  • Fitted with a power socket that will accept any 12V device with a vehicle accessory socket plug.
  • Supplied with mains charger.
  • Model No. RS125

Model NoRS125
Auxiliary Output:12V
Cable & Clamp Length:1m
Cold Cranking Amps:12V - 1200A, 24V - 600A
Integral Air Compressor:No
Maximum Pressure:n/a
Nett Weight:15kg
Peak Amps:12V - 3000A, 24V - 1500A
Voltage:12V or 24V Switchable

Type Jump Starter/Power Pack
Auxiliary Output 12V
Cable & Clamp Length 1m
Cold Cranking Amps 12V-1200A, 24V-600A
Current 12/24A
Integral Air Compressor No
Maximum Pressure n/a
Nett Weight 15kg
Peak Amps 12V-3000A, 24V-1500A
Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot