Sealey RS105B RoadStart® Emergency Jump Starter 12/24V 6L 8 Cylinder

MPN
RS105B
Brand
Sealey
EAN-13
5054630385391
Order Code
94-2286
Country of Origin
New Zealand
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £340.00 £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite case with integral battery clamp storage and carry handle. Suitable for starting 12V vehicles with 8-cylinder petrol engines up to 6L and 8-cylinder diesel engines up to 4.8L. Also suitable for starting 24V vehicles with 6-cylinder diesel engines up to 3L. Front panel displays internal battery charge level and includes an integral LED worklight. Reverse polarity and short circuit protection. Mains charger with automatic cut-off prevents damage to battery whilst charging. Inbuilt fuseable link protection system. Fitted with two 12V power sockets that will accept any 12V device with a vehicle accessory socket plug.
  • Cable and Clamp Length: 0.7m.
  • Delivers up to 3100 Peak Amps of initial starting power.
  • Suitable for starting 12V vehicles with 8-cylinder petrol engines up to 6L and 8-cylinder diesel engines up to 4.8L.
  • Also suitable for starting 24V vehicles with 6-cylinder petrol engines up to 3.5L and 6-cylinder diesel engines up to 3L.
  • Front panel displays internal battery charge level and includes an integral LED worklight.
  • Reverse polarity and short circuit protection.
  • Mains charger with automatic power cut-off prevents damage to battery whilst charging.
  • Inbuilt fuseable link protection system.
  • Use as a 12V power supply too - includes two vehicle accessory sockets.
  • Supplied with mains charger.
  • Model No. RS105B
Type Jump Starter/Power Pack
Auxiliary Output 2 x 12V Port
Cable & Clamp Length 0.7m
Cold Cranking Amps 12V/24V - 600A/300A
Integral Air Compressor N/A
Maximum Pressure N/A
Nett Weight 14.5kg
Peak Amps 12V/24V - 3100A/1550A
Voltage 12V/24V

Reviews

Be the first to submit a review

Trustpilot