Sealey RS105 Roadstart Emergency Power Pack 12/24v 3200/1600 Peak Amps

MPN
RS105
Brand
Sealey
EAN-13
5024209861557
Order Code
89-4966
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite case with integral battery clip storage and carry handle. Suitable for starting 12V vehicles with 8-cylinder petrol engines up to 6L and 8-cylinder diesel engines up to 4.8L. Suitable for starting 24V vehicles with 6-cylinder petrol engines up to 3.5L and 6-cylinder diesel engines up to 3L. Two batteries, connected in either parallel or series to suit the output voltage, give high peak and cranking currents. Fitted with low voltage switch for use when on 24V system recharge, connecting unit to battery producing less than 1V. LED Battery condition indicators. Test button gives indication of battery condition. Fitted with 12V power socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with mains charger.
  • Cable and Clamp Length: 1.8m.
  • Composite case with integral battery clip storage and carry handle.
  • Suitable for starting vehicles at 12V with 8-cylinder petrol engines up to 6L and 8-cylinder diesel engines up to 4.8L. 24V with 6-cylinder petrol engines up to 3.5L and 6-cylinder diesel engines up to 3L.
  • Two batteries, connected in either parallel or series to suit the output voltage, give high peak and cranking currents.
  • Fitted with low voltage switch for use when on 24V system recharge, connecting unit to battery producing less than 1V.
  • LED Battery condition indicators.
  • Test button gives indication of battery condition.
  • Fitted with 12V power socket that will accept any 12V device with a vehicle accessory socket plug.
  • Supplied with mains charger.
  • Model No. RS105

Model NoRS105
Auxiliary Output:12V
Cable & Clamp Length:1.8m
Cold Cranking Amps:12V - 1000A, 24V - 500A
Integral Air Compressor:n/a
Maximum Pressure:n/a
Nett Weight:18.2kg
Peak Amps:12V - 3200A, 24V - 1600A
Voltage:12V or 24V Switchable

Type Jump Starter/Power Pack
Auxiliary Output 12V/24V
Cable & Clamp Length 1.8m
Cold Cranking Amps 12V-1000A, 24V-500A
Current 3200/1600A
Integral Air Compressor n/a
Maximum Pressure n/a
Nett Weight 18.2kg
Peak Amps 12V-3200A, 24V-1600A
Voltage 12/24V

Reviews

Be the first to submit a review

Trustpilot