Sealey RRCW10 Reversible Ratchet Combination Spanner 10mm

MPN
RRCW10
Brand
Sealey
EAN-13
5024209548045
Order Code
89-2239
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality slim style Chrome Vanadium steel spanner. Hardened, tempered and mirror finished for corrosion resistance. 72-Tooth Chrome Molybdenum WallDrive® ratchet ring combines ultra-smooth operation and durability with simple and effective reverse action. Meets and exceeds ISO 1711, DIN 899 and BS 3555 torque standards - by our reckoning, the strongest range of ratchet spanners on the market. 15º Offset keeps knuckles clear of obstructions. Ideal for use where space is limited.
  • High quality slim style Chrome Vanadium steel spanner.
  • Hardened, tempered and mirror finished for corrosion resistance.
  • 72-Tooth Chrome Molybdenum WallDrive® ratchet ring combines ultra-smooth operation and durability with simple and effective reverse action.
  • Meets and exceeds ISO 1711, DIN 899 and BS 3555 torque standards - by our reckoning, the strongest range of ratchet spanners on the market.
  • 15º Offset keeps knuckles clear of obstructions.
  • Ideal for use where space is limited.
  • Length: 160mm.
  • Lifetime guarantee*.
  • Model No. RRCW10
Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 10mm
Length 160mm
Lifetime Warranty Yes
Nett Weight 0.06kg
Set Model No(s) AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

Reviews

Be the first to submit a review

Trustpilot