Sealey Reversible Ratchet Combination Spanners

Sealey Brand: Sealey

High quality slim style chrome vanadium steel reversible ratchet combination spanners from Sealey.

  • Available in a range of sizes
  • Hardened, tempered and mirror finished for corrosion resistance
  • 72-tooth WallDrive® ratchet ring combines ultra-smooth operation and durability with simple and effective reverse action
  • Meets and exceeds ISO 1711, DIN 899 and BS 3555 torque standards
  • 15º offset keeps knuckles clear of obstructions
  • Ideal for use where space is at a premium
Description Image Product Buy Pricing (Ex VAT) Size Length Nett Weight Type Imperial or Metric Lifetime Warranty Set Model No(s)
Sealey RRCW10 Reversible Ratchet Combination Spanner 10mm
Sealey RRCW10 Reversible Ratchet Combination Spanner 10mm
Standard range
Order code: 89-2239
MPN: RRCW10

Despatched within 2 working days - 100 in stock
1+ £13.99
Price per unit Ex VAT
10mm 160mm 0.06kg Ratchet Combination Spanner Metric Yes AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Sealey RRCW13 Reversible Ratchet Combination Spanner 13mm
Sealey RRCW13 Reversible Ratchet Combination Spanner 13mm
Standard range
Order code: 89-2242
MPN: RRCW13

Despatched within 2 working days - 100 in stock
1+ £15.79
Price per unit Ex VAT
13mm 175mm 0.10kg Ratchet Combination Spanner Metric Yes AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Sealey RRCW17 Reversible Ratchet Combination Spanner 17mm
Sealey RRCW17 Reversible Ratchet Combination Spanner 17mm
Standard range
Order code: 89-2246
MPN: RRCW17

Despatched within 2 working days - 50 in stock
1+ £20.11
Price per unit Ex VAT
17mm 225mm 0.18kg Ratchet Combination Spanner Metric Yes AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Sealey RRCW19 Reversible Ratchet Combination Spanner 19mm
Sealey RRCW19 Reversible Ratchet Combination Spanner 19mm
Standard range
Order code: 89-2248
MPN: RRCW19

Despatched within 2 working days - 50 in stock
1+ £21.19
Price per unit Ex VAT
19mm 245mm 0.23kg Ratchet Combination Spanner Metric Yes AK63817 - 7pc Set (includes 8-19mm), AK6381 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

Trustpilot