Sealey RE252 Truck Cabin Shock Absorber Wrench

MPN
RE252
Brand
Sealey
EAN-13
5054630458408
Order Code
43-4492
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Allows removal and installation of the cabin spring shock absorber. The inner socket holds the shock absorber piston, while the outer socket undoes the shock absorber top nut. Many applications including Volvo Trucks FM, FH 500P and 540P. Always ensure the weight of the cab is correctly supported. Compatible with Sealey Model No. RE251 shock absorber spring compressor, for easy removal of the shock absorber top nut.
  • Allows removal and installation of the cabin spring shock absorber.
  • The inner socket holds the shock absorber piston, while the outer socket undoes the shock absorber top nut.
  • Many applications including Volvo Trucks FM, FH 500P and 540P.
  • Size: Outer socket 18mm. Inner slotted socket 10 x 7.5mm.
  • Always ensure the weight of the cab is correctly supported.
  • Compatible with Sealey Model No. RE251 Shock Absorber Spring Compressor, for easy removal of the shock absorber top nut.
  • Model No. RE252
Type Engine
Nett Weight 0.61kg
Size(s) Outer Socket; 18mm, Inner Slotted Socket; 10 x 7.5mm

Reviews

Be the first to submit a review

Trustpilot