Sealey RE2281 Coil Spring Compressor - Wishbone Suspension 1000kg

MPN
RE2281
Brand
Sealey
EAN-13
5051747855762
Order Code
89-9317
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £221.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Compact design for use on wishbone suspension using access points in the rear suspension arm. Includes two pairs of carefully shaped yokes that prevent the coil spring from bowing and a drive extension for use in restricted areas. Saves time over traditional methods of demounting springs. Supplied in storage case.
  • Compact design for use on wishbone suspension using access points in the rear suspension arm.
  • Includes two pairs of carefully shaped yokes that prevent the coil spring from bowing and a drive extension for use in restricted areas.
  • Size/Suitability: Ø60-170mm.
  • Jaw Opening: 30-245mm.
  • Drive: 20, 23mm Hex.
  • Saves time over traditional methods of demounting springs.
  • Supplied in storage case.
  • Model No. RE2281
Type Wishbone suspension
Capacity 1000kg
Contents Yokes (x4), Force Screw, 23-19mm Drive Extension, 19mm Combination Ratchet Spanner, 8mm T-Handle Hex Key
Drive 20 & 23mm Hex
Jaw Opening 30-245mm
Lifetime Warranty No
Nett Weight 6.53kg
Size/Suitability Ø60-170mm

Reviews

Be the first to submit a review

Trustpilot