Sealey Coil Spring Compressors

Sealey Brand: Sealey

This coil spring compressor restraint system from Sealey designed for use with model no's RE231 and RE232 coil spring compressors. Quickly installed and fast and simple to operate in use. There is also a coil spring compressor designed for use on wishbone suspension using access points in the rear suspension arm. The rebound spring strut tool meanwhile, allows the piston to be held safely in the extended position when replacing internal rebound spring shock absorbers (MacPherson Strut).

Description Image Product Buy Pricing (Ex VAT) Type For Use With Capacity Contents Drive Nett Weight Jaw Opening Size/Suitability Lifetime Warranty
Sealey RE23RS Coil Spring Compressor Restraint System
Sealey RE23RS Coil Spring Compressor Restraint System
Standard range
Order code: 89-8938
MPN: RE23RS

Despatched within 2 working days - 100 in stock
1+ £81.64
Price per unit Ex VAT
Restraint system RE231, RE232 4.36kg No
Sealey RE2281 Coil Spring Compressor - Wishbone Suspension 1000kg
Sealey RE2281 Coil Spring Compressor - Wishbone Suspension 1000kg
Standard range
Order code: 89-9317
MPN: RE2281

Despatched within 2 working days - 20 in stock
1+ £221.56
Price per unit Ex VAT
Wishbone suspension 1000kg Yokes (x4), Force Screw, 23-19mm Drive Extension, 19mm Combination Ratchet Spanner, 8mm T-Handle Hex Key 20 & 23mm Hex 6.53kg 30-245mm Ø60-170mm No

Trustpilot