Sealey SX028 Strut Nut Socket Vw/audi

MPN
SX028
Brand
Sealey
EAN-13
5024209108140
Order Code
89-2991
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for the removal and installation of top shock retaining nut. Location pegs fit into slots cut in the retaining ring and allow hex key access through the centre for release/adjustment of the shock. Use with 22mm spanner.
  • Suitable for the removal and installation of top shock retaining nut.
  • Location pegs fit into slots cut in the retaining ring and allow hex key access through the centre for release/adjustment of the shock.
  • Internal Diameter x Tooth Width: Ø14.5 x 5mm.
  • Use with 22mm spanner.
  • Model No. SX028
Type Strut nut socket
Lifetime Warranty No
Nett Weight 0.07kg
Size(s) ID - Ø14.5, Tooth Width - 5mm

Reviews

Be the first to submit a review

Trustpilot