Sealey VS3800 Ball Joint Removal Set 3pc

MPN
VS3800
Brand
Sealey
EAN-13
5051747477018
Order Code
89-6872
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Low profile set suitable for most modern vehicles. Three sizes of jaw allow use on most cars and light commercial vehicles. Features heavy-duty forged steel body and hardened screw with thrust ball. Supplied in storage case.
  • Low profile set suitable for most modern vehicles.
  • Three sizes of jaw allow use on most cars and light commercial vehicles.
  • Jaw Capacities: Small 23mm, Medium 28mm, Large 34mm.
  • Features heavy-duty forged steel body and hardened screw with thrust ball.
  • Supplied in storage case.
  • Model No. VS3800
Type Removal tool
For Use With Cars, vans
Jaw Capacity Small 23mm, Medium 28mm, Large 34mm
Lifetime Warranty No
Nett Weight 2.59kg

Reviews

Be the first to submit a review

Trustpilot