Q. What is the diameter of the pins on this tool? Are they small enough to fit in 2mm diameter holes?
A. Hi Paul. Thank you for your question. The pins are 4mm.
| Type | Pin spanner |
|---|---|
| Imperial or Metric | Metric |
| Size | 10-30mm/4mm Pins |
| Length | 185mm |
| Jaw Capacity | 10 to 30mm |
| Lifetime Warranty | No |
| Nett Weight | 0.135kg |
| Size/Type | 10-30mm/4mm Pins |
Q. What is the diameter of the pins on this tool? Are they small enough to fit in 2mm diameter holes?
A. Hi Paul. Thank you for your question. The pins are 4mm.