Sealey PRS4400 Premier 12/24V RoadStart® Jump Starter 4400A Peak Amps

MPN
PRS4400
Brand
Sealey
EAN-13
5054630605260
Order Code
43-3996
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £504.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High performance two 22Ah AGM batteries housed in robust casing, specially formulated to jump start up to 13L petrol and diesel engines. Peak amps 12V 4400A, 24V 1600A, Cold Cranking Amps 12V 2200A, 24V 800A. LCD screen shows both the voltage and percentage of the internal batteries. 0/12/24V Rotary switch for spark-free connection. Supplied with 1.7m heavy-duty cable and copper clamps. Built in safety features include reverse charging both visual and audible, short circuit and reverse polarity protections. 3W 350 Lumen worklight with five different settings ideal for use in dark environments. SOS mode included for use in emergency situations. Outputs include 5V 2.4A USB charging port for charging mobile phones/tablets as well 12V 15A output socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with charger with automatic power cut-off prevents damage to battery whilst charging from the mains.
  • High performance two 22Ah AGM batteries housed in robust casing, specially formulated to jump start up to 13L petrol and diesel engines.
  • Peak Amps; 12V 4400A, 24V 1600A, Cold Cranking Amps; 12V 2200A, 24V 800A.
  • LCD screen shows both the voltage and percentage of the internal batteries.
  • 0/12/24V Rotary switch for spark-free connection.
  • Supplied with 1.7m heavy-duty cable and copper clamps.
  • Built-in safety features include reverse charging both visual and audible, short circuit and reverse polarity protections.
  • 3W 350 Lumen worklight with five different settings ideal for use in dark environments. SOS mode included for use in emergency situations.
  • Outputs include 5V 2.4A USB charging port for charging mobile phones/tablets as well 12V 15A output socket that will accept any 12V device with a vehicle accessory socket plug.
  • Supplied with charger with automatic power cut-off prevents damage to battery whilst charging from the mains.
  • 2 Year Guarantee*.
  • Model No. PRS4400
Type Battery Maintenance
Auxiliary Output 12V/24V
Auxillary Output 1 x 5V 2.4A USB, 1 x 12V 15A.
Cable & Clamp Length 1.7m
Cold Cranking Amps 12V - 2200A 24V - 800A
Integral Air Compressor N/A
Maximum Pressure N/A
Nett Weight 19kg
Output Voltage 12/24V
Peak Amps 12V - 4400A, 24V - 1600A
Voltage 12V/24V
Weight 19kg

Reviews

Be the first to submit a review

Trustpilot