Sealey PROSAF/12 Auto Electronics Protection Device 12V

MPN
PROSAF/12
Brand
Sealey
EAN-13
5024209236782
Order Code
89-2073
Country of Origin
Australia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Housed in tough composite case, this unit is designed to prevent damaging voltage spikes and surges reaching delicate vehicle electronics. Clips across the battery terminals and permits processes such as welding and plasma cutting to be carried out without the danger of damaging the vehicle’s onboard electronics. Fitting recommended before any routine workshop maintenance. Shows green light when operating correctly and red light for fault. Fitted with heavy-duty, fully insulated battery clips.
  • Fits across battery to protect against voltage surges.
  • Ideal when welding, cutting and jump starting.
  • Protects coded radios, alarms, ECUs, fuel tank senders plus much more.
  • Fitted with heavy-duty, fully insulated battery clips.
  • Model No. PROSAF/12
Type Auto electronics protection device
Nett Weight 0.45kg
System Voltage 12V
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot