Sealey Auto Electronics Protection Devices

Sealey Brand: Sealey

Housed in tough composite cases, these units from Sealey are designed to prevent damaging voltage spikes and surges reaching delicate vehicle electronics. Clips across the battery terminals and permits processes such as welding and plasma cutting to be carried out without the danger of damaging the vehicle's on board electronics. Fitting recommended before any routine workshop maintenance.

  • Protects coded radios, alarms, ECUs, fuel tank senders etc
  • Fitted with heavy-duty, fully insulated battery clips
Description Image Product Buy Pricing (Ex VAT) System Voltage Voltage Type Nett Weight
Sealey PROSAF/12 Auto Electronics Protection Device 12V
Sealey PROSAF/12 Auto Electronics Protection Device 12V
Standard range
Order code: 89-2073
MPN: PROSAF/12

Despatched within 2 working days - 100 in stock
1+ £64.00
Price per unit Ex VAT
12V 12V Auto electronics protection device 0.45kg
Sealey PROSAF/24 Auto Electronics Protection Device 24V
Sealey PROSAF/24 Auto Electronics Protection Device 24V
Standard range
Order code: 89-2074
MPN: PROSAF/24

Despatched within 2 working days - 50 in stock
1+ £77.21
Price per unit Ex VAT
24V 24V Auto electronics protection device 0.45kg

Trustpilot