Sealey PPF501S Viking Floor Type Air/Hydraulic Press Sliding Ram & Pedal 50T

MPN
PPF501S
Brand
Sealey
EAN-13
5054630134982
Order Code
94-6173
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £3076.24 £2850.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel frame construction with integral air motor powering hydraulic pump unit. Screw adjustable ram and adjustable work area with removable tray. Sliding hydraulic ram assembly giving 280mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Winch assisted press table adjustment. Storage for press pins included in frame. Supplied with press pins, flat pressing plate/V-blocks. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Table Aperture: 224mm.
  • Working Table Width: 750mm.
  • Ram Stroke: 220mm.
  • Heavy-duty steel frame construction with integral air motor powering hydraulic pump unit.
  • Screw adjustable ram and adjustable work area with removable tray.
  • Sliding hydraulic ram assembly giving 280mm of lateral travel for off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Winch assisted press table adjustment.
  • Storage for press pins included in frame.
  • Supplied with press pins, flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PPF501S
Type Floor
Capacity 50tonne
Air Consumption 4.5cfm
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 280mm
Maximum Height - Ram to Table 780mm
Minimum Height - Ram to Table 80mm
Nett Weight 249.2kg
Operating Table Width 750mm
Overall Height 1900mm
Ram Diameter Ø123.6mm
Ram Stroke 220mm
Screw Extension 75mm
Table Aperture 224mm
Working Table Depth 248mm
Working Table Width 930mm

Reviews

Be the first to submit a review

Trustpilot