Sealey PP7 Auto Probe with LCD Display 12-42V

MPN
PP7
Brand
Sealey
EAN-13
5051747738850
Order Code
89-8820
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £122.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A range of functions allow automotive electricians and mechanics the ability to effectively diagnose short circuits and bad earths. The 4.6m lead connects to a 12V battery supply and reaches to all areas of the vehicle. Fly lead allows continuity and polarity testing with a high-contrast LCD display with 9mm high (3V to 42V) read-out. Activate components in situ or prior to installation. Features audible and positive/negative voltage indicator plus two integral worklights. Kit includes three probe extension leads, two wire piercing probes, two lead adaptors and a crocodile clip. Supplied in a storage case.
  • A range of functions allow automotive electricians and mechanics the ability to effectively diagnose short circuits and bad earths.
  • The 4.6m lead connects to a 12V battery supply and reaches to all areas of the vehicle.
  • Fly lead allows continuity and polarity testing with a high-contrast LCD display with 9mm high (3V-42V) read-out.
  • Activate components in situ or prior to installation.
  • Features audible and positive/negative voltage indicator plus two integral worklights.
  • Kit includes three probe extension leads, two wire piercing probes, two lead adaptors and a crocodile clip.
  • Supplied in a storage case.
  • Model No. PP7
Type Auto probe
For Use With 12 to 42V
Nett Weight 1.38kg

Reviews

Be the first to submit a review

Trustpilot