Sealey NS097 Screwdriver Phillips #2 x 100mm - Non-Sparking, Beryllium Copper

MPN
NS097
Brand
Sealey
EAN-13
5054630443701
Order Code
94-3952
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. Contoured handles with soft grip to maximize comfort and control. Hanging hole for safe storage.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Contoured handles with soft grip to maximize comfort and control.
  • Hanging hole for safe storage.
  • Lifetime guarantee*.
  • Model No. NS097
Length 100mm
ESD Safe No
Tip Type Phillips
Tip Size 2
VDE/1000V Approved No
Insulation Type None
Nett Weight 0.090kg
Product Type Screwdriver
Size #2 x 100mm

Reviews

Be the first to submit a review

Trustpilot