Sealey NS071 Pipe Wrench 350mm - Non-Sparking

MPN
NS071
Brand
Sealey
EAN-13
5054511739244
Order Code
94-3944
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £261.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. Includes hanging hole.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Includes hanging hole.
  • Capacity: Ø65mm.
  • Lifetime guarantee*.
  • Model No. NS071
Type Pipe wrench
Capacity Ø65mm
Length 350mm
Nett Weight 1.345kg

Reviews

Be the first to submit a review

Trustpilot