Sealey NS070 Pipe Wrench 300mm - Non-Sparking

MPN
NS070
Brand
Sealey
EAN-13
5054511739152
Order Code
94-3943
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £200.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. Includes hanging hole.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Includes hanging hole.
  • Capacity: Ø60mm.
  • Lifetime guarantee*.
  • Model No. NS070
Type Pipe wrench
Capacity Ø60mm
Length 300mm
Nett Weight 1.045kg

Reviews

Be the first to submit a review

Trustpilot