Sealey NS027 Slogging Spanner Open-End 60mm - Non-Sparking

MPN
NS027
Brand
Sealey
EAN-13
5054511731903
Order Code
94-3912
Country of Origin
China
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £244.00 £204.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Beryllium Copper. Die forged. Short profile handle with heavy-duty striking end. Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Short profile handle with heavy-duty striking end.
  • Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Length: 320mm.
  • Lifetime guarantee*.
  • Model No. NS027
Type Spanner
Imperial or Metric Metric
Size 60mm
Length 320mm
Nett Weight 2.390kg

Reviews

Be the first to submit a review

Trustpilot