Sealey NS025 Slogging Spanner Open-End 50mm - Non-Sparking

MPN
NS025
Brand
Sealey
EAN-13
5054511731859
Order Code
94-3910
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £203.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Beryllium Copper. Die forged. Short profile handle with heavy-duty striking end. Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Short profile handle with heavy-duty striking end.
  • Used with a non-sparking hammer to tighten/loosen large nuts or bolts.
  • Length: 270mm.
  • Lifetime guarantee*.
  • Model No. NS025
Type Spanner
Imperial or Metric Metric
Size 50mm
Length 270mm
Nett Weight 1.665kg

Reviews

Be the first to submit a review

Accessories


Trustpilot