Sealey NS009 Combination Spanner 19mm Non-Sparking

MPN
NS009
Brand
Sealey
EAN-13
5054511752762
Order Code
94-0355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from Beryllium Copper. Die forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. NS009
Type Combination Spanner
Imperial or Metric Metric
Size 19mm
Length 220mm
Lifetime Warranty Yes
Material Beryllium Copper
Nett Weight 0.215kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot