Sealey NS003 Combination Spanner 10mm - Non-Sparking

MPN
NS003
Brand
Sealey
EAN-13
5054511752595
Order Code
94-3895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Beryllium Copper. Die Forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. NS003
Type Spanner
Imperial or Metric Metric
Size 10mm
Length 140mm
Nett Weight 0.055kg

Reviews

Be the first to submit a review

Trustpilot