Sealey NS002 Combination Spanner 8mm - Non-Sparking

MPN
NS002
Brand
Sealey
EAN-13
5054511752588
Order Code
94-3894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £33.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Die forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. NS002
Type Spanner
Imperial or Metric Metric
Size 8mm
Length 120mm
Nett Weight 0.040kg

Reviews

Be the first to submit a review

Trustpilot