Sealey MS158 Double End Long Reach Spark Plug Box Spanner 17/21mm with L-Bar

MPN
MS158
Brand
Sealey
EAN-13
5054630285769
Order Code
89-9866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

17/21mm Double end, traditional style, long reach spark plug box spanner with L-bar.
  • 17/21mm Double end, traditional style, long reach spark plug box spanner with L-bar.
  • Length: 150mm.
  • Lifetime guarantee*.
  • Model No. MS158
Type Spark plug box
Imperial or Metric Metric
Size 16 to 21mm
Length 100mm
Lifetime Warranty Yes
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot