Sealey MAC10S Tyre Inflator 12V + Emergency Puncture Sealant Kit

MPN
MAC10S
Brand
Sealey
EAN-13
5054511759303
Order Code
94-0340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emergency kit includes 12V compressor, 450ml sealant bottle, accessories for inflatables, instructions and zipped storage bag fitted with hook-and-loop fastening for smart storage. Can seal a puncture up to Ø6mm at the roadside in under 10mins. Sealant is manufactured from natural rubber, meaning tyre can be washed out at the point of a professional repair. Very simple-to-use kit requires no tools, no need to remove the valve core and is TPMS safe. Plugs into a 12V vehicle accessory socket. Replacement sealant bottle available - Sealey Model No. MAC10SR. Suitable for cars, vans and 4x4s.
  • Emergency kit includes 12V compressor, 450ml sealant bottle, accessories for inflatables, instructions and zipped storage bag fitted with hook-and-loop fastening for smart storage.
  • Can seal a puncture up to Ø6mm at the roadside in under 10mins.
  • Sealant is manufactured from natural rubber, meaning tyre can be washed out at the point of a professional repair.
  • Very simple-to-use kit requires no tools, no need to remove the valve core and is TPMS safe.
  • Plugs into a 12V vehicle accessory socket.
  • Replacement sealant bottle available - Sealey Model No. MAC10SR.
  • Suitable for cars, vans and 4x4s.
  • Maximum Pressure: 100psi.
  • Model No. MAC10S
Type Puncture Repair
Hose Length Compressor (600mm)/Sealant bottle (500mm)
Maximum Current 10A
Maximum Pressure 100psi
Nett Weight 1.4kg
Operating Voltage 12V
Power Cord Length 3m
Typical Inflation Time 195/55/R15 - 0-35psi in 270sec

Reviews

Be the first to submit a review

Trustpilot