Sealey MAC10S Tyre Inflator 12V + Emergency Puncture Sealant Kit Range

Sealey Brand: Sealey
Emergency kit includes 12V compressor, 450ml sealant bottle, accessories for inflatables, instructions and zipped storage bag fitted with hook-and-loop fastening for smart storage. Can seal a puncture up to Ø6mm at the roadside in under 10 minutes. Sealant is manufactured from natural rubber, meaning tyre can be washed out at the point of a professional repair. Very simple-to-use kit requires no tools, no need to remove the valve core and is TPMS safe. Plugs into a 12V vehicle accessory socket. Replacement sealant bottle available - Sealey Model No. MAC10SR. Suitable for cars, vans and 4x4s.
Description Image Product Buy Pricing (Ex VAT) Type Hose Length Maximum Current Nett Weight Operating Voltage Power Cord Length Typical Inflation Time Maximum Pressure
Sealey MAC10S Tyre Inflator 12V + Emergency Puncture Sealant Kit
Sealey MAC10S Tyre Inflator 12V + Emergency Puncture Sealant Kit
Standard range
Order code: 94-0340
MPN: MAC10S

Despatched within 2 working days - 100 in stock
1+ £40.39
Price per unit Ex VAT
Puncture Repair Compressor (600mm)/Sealant bottle (500mm) 10A 1.4kg 12V 3m 195/55/R15 - 0-35psi in 270sec 100psi
Sealey MAC10SR Replacement Tyre Sealant 450ml + Hose
Sealey MAC10SR Replacement Tyre Sealant 450ml + Hose
Standard range
Order code: 94-0341
MPN: MAC10SR

Despatched within 2 working days - 10 in stock
1+ £16.22
Price per unit Ex VAT
Tyre sealant 0.63kg 100psi

Trustpilot