Sealey LED100PTR Telescopic Flexi Rechargeable Magnetic Pick-Up Too

MPN
LED100PTR
Brand
Sealey
EAN-13
5054630504068
Order Code
43-4075
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bright 1W SMD LED light produces 100 lumens to illuminate dark recesses. Light extends to give an extra 34cm of reach and bends in any direction and holds its position wherever you need it. Features a magnetic ring on the end of the light for picking up nuts, bolts and small parts up to 1.2kg. Features a rubber covered magnet on the end, along with a belt clip for hands-free operation. 3.7V 180mAh lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Bright 1W SMD LED light produces 100 lumens to illuminate dark recesses.
  • Light extends to give an extra 34cm of reach and bends in any direction and holds its position wherever you need it.
  • Features a magnetic ring on the end of the light for picking up nuts, bolts and small parts up to 1.2kg.
  • Features a rubber covered magnet on the end, along with a belt clip for hands-free operation.
  • 3.7V 180mAh lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Model No. LED100PTR
Type Head Torches
Battery 3.7V 180mAh Li-ion
Charging Time 2.5hr
LED Type SMD LED
Lumen Output High/Low: 100/30lm
Nett Weight 0.09kg
Operating Time High/Low: 2/6hr

Reviews

Be the first to submit a review

Trustpilot