Sealey HP1523M Hand Pads 150 x 230mm Medium Pack of 10

MPN
HP1523M
Brand
Sealey
EAN-13
5051747631250
Order Code
89-8196
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Versatile, long lasting abrasive finishing pads. Flexible for contoured work surfaces. Provides even finish. Waterproof and solvent resistant. Can be cut to size.

Model NoHP1523M
Application(s):Prior to Primer (to provide key)
Colour:Maroon
Grade:Medium
Nett Weight:0.30Kg
Size:150 x 230mm

Type Hand pads
Quantity 10
Lifetime Warranty No
Size 230 x 150mm

Reviews

Be the first to submit a review

Trustpilot