Sealey HP1500 Hand Power Puller 1500kg

MPN
HP1500
Brand
Sealey
EAN-13
5024209381062
Order Code
89-1814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This hand operated device is perfect for moving vehicles, logs, machines and other heavy objects. Vehicles must be in a condition capable of acting as a rolling load within the rated capacity. Puller is delivered ready for use with cable already installed. Fitted with ratchet safety device. Equipped with double ratchet safety device and double ratcheting mechanism for applying the load evenly and with minimum effort. Side frames are manufactured in one-piece from best quality steel and zinc chrome plated for long term corrosion resistance. Perfect for marine, industrial and automotive applications.
  • Ready for use with cable already installed.
  • 1500kg Capacity.
  • Side frames are manufactured in one-piece from best quality steel and zinc chrome plated for long term corrosion resistance.
  • Fitted with ratchet safety device.
  • Perfect for marine, industrial and automotive applications.
  • Model No. HP1500
Type Hand Winch
Breaking Strain 4000kg
Capacity 1500kg
Chassis Thickness 6mm
Gear/Pawl Type Double/Double
Nett Weight 6.32kg
Number of Hooks 3
Wire Rope Diameter 5mm
Wire Rope Length 3m

Reviews

Be the first to submit a review

Trustpilot