Sealey HP1000 Hand Power Puller 1000kg

MPN
HP1000
Brand
Sealey
EAN-13
5024209381055
Order Code
89-1813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This hand operated device is perfect for moving vehicles, logs, machines and other heavy objects. Vehicles must be in a condition capable of acting as a rolling load within the rated capacity. Puller is delivered ready for use with cable already installed. Fitted with ratchet safety device. Side frames are manufactured in one-piece from best quality steel and zinc chrome plated for long term corrosion resistance. Perfect for marine, industrial and automotive applications.
  • Ready for use with cable already installed.
  • 1000kg Capacity.
  • Side frames are manufactured in one-piece from best quality steel and zinc chrome plated for long term corrosion resistance.
  • Fitted with ratchet safety device.
  • Perfect for marine, industrial and automotive applications.
  • Model No. HP1000
Type Hand Winch
Breaking Strain 2000kg
Capacity 1000kg
Chassis Thickness 3mm
Gear/Pawl Type Double/Single
Nett Weight 2.50kg
Number of Hooks 2
Wire Rope Diameter 4.8mm
Wire Rope Length 2.6m

Reviews

Be the first to submit a review

Trustpilot