Sealey GWES12 Winch Strap 1200lb 7m

MPN
GWES12
Brand
Sealey
EAN-13
5054511777604
Order Code
94-0250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

810kg breaking strength suitable for use with winches up to 540kg/1200lb. Ideal for boat, jet ski or car winches. Zinc coated hook to protect from the elements and corrosion. 45 Grade steel forged hook is carbon structured steel with a tensile strength of around 610Mpa and widely used in manufacturing machinery. High strength webbing is manufactured from polyester yarn and has excellent resistance to abrasion whilst maintaining performing in hot and cold temperatures. 7m long webbing, more than enough for loading Jet skis, boats, and small cars.
  • 810kg breaking strength suitable for use with winches up to 540kg/1200lb.
  • Ideal for boat, jet ski or car winches.
  • Zinc coated hook to protect from the elements.
  • 45 Grade steel hook is carbon structured steel with a tensile strength of around 610Mpa and widely used in manufacturing machinery.
  • High strength webbing is manufactured from polyester yarn and has excellent resistance to abrasion whilst maintaining performance in hot and cold temperatures.
  • 7m long webbing, more than enough for loading Jet skis, boats, and small cars.
  • Model No. GWES12
Type Winch Strap
Maximum Cable/Webbing Size 7m

Reviews

Be the first to submit a review

Trustpilot