Sealey GWEC12 Winch Cable 1200lb 10m

MPN
GWEC12
Brand
Sealey
EAN-13
5054511777611
Order Code
94-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

810kg breaking strength suitable for use with winches up to 540kg/1200lb. Ideal for use with ATV and quad bike winches. Zinc Coating to protect from the elements and corrosion. 45 grade steel cable is carbon structured steel with a tensile strength of around 610Mpa and widely used in manufacturing machinery. 10m long cable, more than enough for loading ATV’s and recovered of small vehicles.
  • 810kg Breaking strength suitable for use with winches up to 540kg/1200lb.
  • Ideal for use with ATV and quad bike winches.
  • Zinc Coating to protect from the elements and corrosion.
  • 45 Grade steel cable is carbon structured steel with a tensile strength of around 610Mpa and widely used in manufacturing machinery.
  • 10m long cable, more than enough for loading ATV’s and recovered of small vehicles.
  • Model No. GWEC12
Type Winch Cable
Maximum Cable/Webbing Size 10m

Reviews

Be the first to submit a review

Trustpilot