Sealey FHRCW13 Flexible Head Ratchet Combination Spanner 13mm

MPN
FHRCW13
Brand
Sealey
EAN-13
5024209690072
Order Code
89-3500
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.83 £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.
  • Chrome Vanadium steel ratchet spanner with WallDrive® ratchet ring.
  • 72-tooth ratchet ring and gear.
  • Hinged ring head, ideal for awkward applications.
  • Lifetime guarantee*.
  • Model No. FHRCW13

Model NoFHRCW13
Length:186mm
Nett Weight:0.11Kg
Set Model No(s):AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:13mm

Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 13mm
Length 186mm
Lifetime Warranty Yes
Nett Weight 0.11kg
Set Model No(s) AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

Reviews

Be the first to submit a review

Trustpilot