Sealey FHRCW12 Flexible Head Ratchet Combination Spanner 12mm

MPN
FHRCW12
Brand
Sealey
EAN-13
5024209690065
Order Code
89-3499
Country of Origin
Taiwan

Discontinued


Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.

Model NoFHRCW12
Length:175mm
Nett Weight:0.10Kg
Set Model No(s):AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:12mm

Type Ratchet Combination Spanner
Size 12
Length 175mm
Lifetime Warranty Yes

Trustpilot