Sealey FDT42 Heavy-Duty Folding Composite Trestles

MPN
FDT42
Brand
Sealey
EAN-13
5054630278440
Order Code
94-5894
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from 30mm thick heavy-duty composite material, with ribbed rubber feet for added stability. Ideal for supporting large workpieces when cutting, drilling and sawing. Rubber ring anti-slip grips for added workpiece stability. Four composite hooks, two either side, allow for work material to be positioned to enable quick and easy-access. Fully collapsible for easy storage and transportation.
  • Manufactured from 30mm thick heavy-duty composite material, with ribbed rubber feet for added stability.
  • Ideal for supporting large workpieces when cutting, drilling and sawing.
  • Rubber ring anti-slip grips for added workpiece stability.
  • Four composite hooks, two either side, allow for work material to be positioned.
  • Fully collapsible for easy storage and transportation.
  • Set of Two.
  • Folded (W x D x H): 690 x 60 x 840mm.
  • Unfolded (W x D x H): 690 x 520 x 810mm.
  • Model No. FDT42
Type Trestle
Capacity 350kg per Pair*
Nett Weight 8.56kg

Reviews

Be the first to submit a review

Trustpilot