Draper Expert 88237 Pair of Quick Action Telescopic Support Rods

MPN
88237
EAN-13
5010559882373
Order Code
91-3838
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 79 in stockBack-order availability date - 24/11/2026

Expert quality quick action telescopic rods that are ideal for fixing or assembling door frames, window frames, architraves, etc. The rods have a two section heavy duty tubular construction that incorporates a quick action ratchet mechanism and sliding lock pin.


  • Supplied as a pair
  • Rod length 1.45 to 2.5m
  • Large swivel foot 80 x 60mm
  • Maximum weight capacity 50kg
  • Model no. 88237
Type Supports
Max. Length 2.5m
Maximum weight capacity 50kg
Min. Length 1.45m
Weight Capacity 50kg

Reviews

Be the first to submit a review

Trustpilot