Sealey FDT3 Fold Down Telescopic Trestle 100kg Capacity

MPN
FDT3
Brand
Sealey
EAN-13
5024209695893
Order Code
89-3552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from square section steel tube the trestle is ideal for supporting large/long workpieces when cutting, drilling etc. Trestle beam has seven-position height adjustment and includes pivoted end stops to retain the workpiece. Legs fold in for easy transportation and storage.

Model NoFDT3
Beam Width:690mm
Capacity:200kg
Folded (W x D x H):680 x 105 x 840mm
Height Adjustment:800-1300mm
Nett Weight:6kg
Unfolded (W x D x H):680 x 580 x 800mm
Width Between Stops:650mm

Type Trestle
Beam Width 690mm
Capacity 200kg
Folded (W x D x H) 690 x 105 x 840mm
Height adjustment 800-1300mm
Lifetime Warranty No
Nett Weight 6kg
Size 810 to 1310mm
Unfolded (W x D x H) 690 x 580 x 800mm
Width Between Stops 650mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot