Sealey EVAC2 Adjustable (3.5kW) Type 2 to UK 3-Pin Plug Portable EV Charger

MPN
EVAC2
Brand
Sealey
EAN-13
5054630441417
Order Code
94-5880
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Portable Type-2 charger is fitted with a 3-pin plug so it can be used with any standard 13A socket. Delay timing function enables users to program delayed start time to benefit from off peak electricity tariffs. The intuitive LCD screen offers users fault codes, charging time, power and temperature displays. Supplied with storage bag.
  • Portable Type-2 charger is fitted with a 3-pin plug so it can be used with any standard 13A socket.
  • Delay timing function enables users to program delayed start time to benefit from off peak electricity tariffs.
  • The intuitive LCD screen offers users fault codes, charging time, power and temperature displays.
  • Safety features include over current protection, voltage protection, temperature protection, surge protection, leakage protection, ground protection.
  • Current: 8A-13A Adjustable delivering 3.5kW of charge.
  • Durable IP65 rated weatherproof design.
  • Voltage: 230V 1ph.
  • Cable length: 5m
  • Supplied with storage bag.
  • Model No. EVAC2
Cable Length 5m
Current 8A,10A,13A Adjustable
IP Rating IP65
Length 5m
Nett Weight 1.9kg
Plug Type Type 2
Voltage - 230V 1ph

Reviews

Be the first to submit a review

Trustpilot