Sealey ES232880 Emery Sheet Blue Twill 230 x 280mm 80Grit Pack of 25

MPN
ES232880
Brand
Sealey
EAN-13
5054511046670
Order Code
84-1797
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery sheets with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.
  • Emery sheets with blue twill backing.
  • Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal.
  • Not for use on wood.
  • 230 x 280mm
  • 80Grit.
  • Pack of 25.
  • Model No. ES232880
Type Sanding Sheet
Grit Size 80
Length 280mm
Width 230mm
Abrasive Material Emery
Grit 80
Lifetime Warranty No
Nett Weight 0.98kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot