Sealey ES2328150 Emery Sheet Blue Twill 230 x 280mm 150Grit Pack of 25

MPN
ES2328150
Brand
Sealey
EAN-13
5054511046502
Order Code
84-1799
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery sheets with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.
  • Emery sheets with blue twill backing.
  • Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal.
  • Not for use on wood.
  • 230 x 280mm
  • 150Grit.
  • Pack of 25.
  • Model No. ES2328150
Type Sanding Sheet
Grit Size 150
Length 280mm
Width 230mm
Abrasive Material Emery
Grit 150
Lifetime Warranty No
Nett Weight 0.86kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot