Fully electronic, microprocessor controlled battery starter/charger designed to meet the requirements of modern battery technology. Suitable for EFB and AGM/GEL (stop/start), Lead Acid, Lead Calcium and Silver Calcium batteries found on electric and hybrid vehicles. Features up to ten analysis and charge phases, including trickle/maintenance. and suitable for 12V and 24V electrical systems. Instant visual check of battery condition, charge current, voltage and charging rate via LED read-out. Stabilised charging current allows improved charging efficiency and reduced charging times using ECS (Electronic Control Systems) technology. Includes circuitry to provide surge and spike protection during charging and starting, preventing damage to vital systems such as ABS, airbag sensors, ignition and music systems. Features power supply mode, providing support for the battery to prevent it from being drained during prolonged electronic diagnostic checks and software updates.
- Suitable for 12V and 24V electrical systems.
- Fully electronic, microprocessor controlled.
- Suitable for EFB and AGM/GEL (stop/start), Lead Acid, Lead Calcium and Silver Calcium batteries.
- Battery Range: 4-350Ah.
- Up to ten analysis and charge phases, including trickle/maintenance.
- Stabilised charging current allows improved charging efficiency and reduced charging times using ECS (Electronic Control Systems) technology.
- Surge and spike protection during charging and starting.
- BSU mode provides support for the battery during prolonged electronic diagnostic checks.
- 2 Year guarantee*.
- Model No. ECS300
| Type |
Charger / starter |
| Battery Range |
4-350Ah |
| BSU Supply |
20A - 13.5V |
| Cable & Clamp Length |
2m |
| Charging Rates |
3 x Preset +1 x Variable to Max. Current |
| Current |
45/300A |
| Fuse |
120/122351 (Single), 120/802260 (Pack of 20) |
| Input Charge |
1kW - 4A |
| Input Start |
5kW - 21A |
| Nett Weight |
14.89kg |
| Note |
*Performance dependent on connection to an adequate, good clean electric supply. |
| Output |
12/24V |
| Output Charge Peak (EN) |
45A(30A) |
| Output Start Peak (EN) |
300A(200A) |
| Polarity Protection |
Fuse (1 x 80A) |
| Supply |
230V - 16A |
| Voltage |
12/24V |