Sealey DAS152PS Variable Speed Brushless Orbital Sander 100 x 150mm 350W

MPN
DAS152PS
Brand
Sealey
EAN-13
5054630312250
Order Code
94-5836
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brushless motor adjusts to the pressure applied maintaining a constant speed ensuring consistent sanding. The well-balanced motor has very low vibration levels creating less user fatigue. Seven selectable speeds from 4,000-10,000rpm in 1,000rpm increments. LED Digital display. 100 x 150mm Triangular backing pad with 3mm orbit. Fitted with a dust extraction port and supplied with 1m dust extraction hose, 2 x hose adaptors, 3mm hex key, hook-and-loop backing pad and 6 x sanding sheets (grits - P80, P100, P120, P150, P180, P240).
  • Brushless motor adjusts to the pressure applied maintaining a constant speed ensuring consistent sanding.
  • Fitted with a dust extraction port.
  • The well-balanced motor has very low vibration levels creating less user fatigue.
  • Seven selectable speeds from 4,000-10,000rpm in 1,000rpm increments.
  • LED digital display.
  • 100 x 150mm Triangular backing pad with 3mm orbit.
  • Supplied with 1m Dust Extraction Hose, Hose Adaptors (x2), 3mm Hex Key, Hook-and-Loop Backing Pad, Sanding Sheets (x6) (grits - P80, P100, P120, P150, P180, P240).
  • Model No. DAS152PS
Motor Power 350W
Nett Weight 1.71kg
Noise Power/Pressure 90dB /80dB
No-Load Speed 4000-10000rpm
Orbit Size Ø3mm
Pad Size 100 x 150mm
Supply 230V~50Hz
Vibration/Uncertainty 3.221m/s2 / 1.5m/s2

Reviews

Be the first to submit a review

Trustpilot