Sealey CW13AF Premier Imperial Combination Spanner 1"

MPN
CW13AF
Brand
Sealey
EAN-13
5054630255540
Order Code
94-5829
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop forged long slim style Chrome Vanadium steel combination spanner. Hardened and tempered with a fully polished mirror finish for corrosion resistance. 15° Offset WallDrive® ring keeps knuckles clear of obstructions.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Drop forged long slim style Chrome Vanadium steel combination spanner.
  • Hardened and tempered with a fully polished mirror finish for corrosion resistance.
  • 15° Offset WallDrive® ring keeps knuckles clear of obstructions.
  • Length: 335mm.
  • Lifetime guarantee*.
  • Model No. CW13AF
Imperial or Metric Imperial
Size 1"
Length – 335mm
Nett Weight 0.502kg

Reviews

Be the first to submit a review

Trustpilot