Sealey CW11AF Premier Imperial Combination Spanner 7/8"

MPN
CW11AF
Brand
Sealey
EAN-13
5054630255458
Order Code
94-5827
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop forged long slim style Chrome Vanadium steel combination spanner. Hardened and tempered with a fully polished mirror finish for corrosion resistance. 15° Offset WallDrive® ring keeps knuckles clear of obstructions.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Drop forged long slim style Chrome Vanadium steel combination spanner.
  • Hardened and tempered with a fully polished mirror finish for corrosion resistance.
  • 15° Offset WallDrive® ring keeps knuckles clear of obstructions.
  • Length: 285mm.
  • Lifetime guarantee*.
  • Model No. CW11AF
Imperial or Metric Imperial
Size 7/8"
Length – 285mm
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot