Sealey CM450 Convex Mirror Wall Mounting Ø450mm

MPN
CM450
Brand
Sealey
EAN-13
5054630076855
Order Code
94-4616
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.00 £42.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Convex mirror for improved visibility. Supplied with wall fixing and swivel joint, allowing for quick and easy positioning. Ideal for use in MOT garage when testing alone.
  • Convex mirror for improved visibility.
  • Supplied with wall fixing and adjustable swivel joint, allowing for quick and easy positioning.
  • Ideal for use in MOT garage when testing alone.
  • Overall depth (mirror and bracket): 280mm.
  • Model No. CM450
Type Convex Mirror
Diameter 450mm
Nett Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot