Sealey BT2003 Digital Battery and Alternator Tester with Printer

MPN
BT2003
Brand
Sealey
EAN-13
5024209827560
Order Code
89-4649
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional diagnosis of battery and alternator faults with the added facility to print the results. Test battery condition with as little as 1V of residual charge. No heat, no sparks and no misdiagnosis. Checks condition of alternator, no complicated connections or interpretation required. Analyse the charging system at rest and under load to determine condition of the alternator. Connect and follow the prompts on the 2-line/16 character LCD screen for straightforward answers. Incorporates simple voltmeter for voltage tests and additional system diagnostics. Rugged construction. Supplied in storage case with two rolls of printing paper and instruction manual.
  • Diagnosis of battery and alternator faults with the facility to print the results.
  • Test battery condition with as little as 1V of residual charge.
  • Checks condition of alternator, no complicated connections or interpretation required.
  • Analyse the vehicle’s charging system at rest and under load to determine condition of the alternator.
  • Voltmeter for voltage tests and additional system diagnostics.
  • Test results shown on-screen and printed out at the end of the test.
  • Supplied in storage case with two rolls of printing paper.
  • Full operating instructions also included.
  • Model No. BT2003

Model NoBT2003
Battery:4 x AA (supplied)
Charging System Capability:12/24V
Consumable Parts:BT2003.V2-01 - Printing Roll for BT2003, BT2013 Pack of 2
Minimum Power Requirement:1V
Nett Weight:1.37Kg
Note:*CCA - Cold Cranking Amps, **24V Alternator Test only
Rated Battery Voltage:6/12V
Rating Systems:DIN, EN, IEC, JIS, SAE
Test Ranges:40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS
Voltage Range:1.5-30V

Type Battery tester
Battery 4 x AA (not included)
Charging System Capability 12/24V
Connection Alligator clips
Consumable Parts BT2003.V2-01 - Printing Roll for BT2003, BT2013 Pack of 2
Minimum Power Requirement 1V
Nett Weight 1.37kg
Note *CCA - Cold Cranking Amps, **24V Alternator Test only
Rated Battery Voltage 6/12V
Rating Systems DIN, EN, IEC, JIS, SAE
Test Ranges 40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS
Test Ranges Test Ranges 40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS
Voltage 6 and 12V
Voltage Range 1.5-30V

Reviews

Be the first to submit a review

Trustpilot