Sealey Digital Battery & Alternator Tester with Printer

Sealey Brand: Sealey

Professional diagnosis of battery and alternator faults with the added facility to print the results. Test battery condition with as little as 1Volt of residual charge. No heat, no sparks and no misdiagnosis. Checks condition of alternator - no complicated connections or interpretation required. Analyse the charging system at rest and under load to determine condition of the alternator. Connect and follow the prompts on the 2-line/16 character LCD screen for straightforward answers. Incorporates simple voltmeter for voltage tests and additional system diagnostics. Rugged construction. Supplied in sturdy carry-case with batteries and two rolls of printing paper and instruction manual.

  • Diagnosis of battery and alternator faults with the facility to print the results.
  • Test battery condition with as little as 1Volt of residual charge
  • Checks condition of alternator - no complicated connections or interpretation required
  • Analyse the vehicle's charging system at rest and under load to determine condition of the alternator
  • Voltmeter for voltage tests and additional system diagnostics
  • Test results shown on-screen and also printed out at the end of the test
  • Unique identifier code links the test with the particular battery or customer
  • Supplied in sturdy carry-case with batteries and two rolls of printing paper
  • Full operating instructions also included
  • Model No. BT2003
Description Image Product Buy Pricing (Ex VAT) Type Battery Charging System Capability Roll Size Connection Nett Weight Consumable Parts Minimum Power Requirement Note Rated Battery Voltage Rating Systems Test Ranges Test Ranges Test Ranges Voltage Voltage Range
Sealey BT2003 Digital Battery and Alternator Tester with Printer
Sealey BT2003 Digital Battery and Alternator Tester with Printer
Standard range
Order code: 89-4649
MPN: BT2003

Despatched within 2 working days - 100 in stock
1+ £112.99
Price per unit Ex VAT
Battery tester 4 x AA (not included) 12/24V Alligator clips 1.37kg BT2003.V2-01 - Printing Roll for BT2003, BT2013 Pack of 2 1V *CCA - Cold Cranking Amps, **24V Alternator Test only 6/12V DIN, EN, IEC, JIS, SAE 40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS 40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS 6 and 12V 1.5-30V
Sealey BT2003.V2-01 Printing Rolls for Bt2003, Bt2013 Pack of 2
Sealey BT2003.V2-01 Printing Rolls for Bt2003, Bt2013 Pack of 2
Standard range
Order code: 89-6684
MPN: BT2003.V2-01

Despatched within 2 working days - 100 in stock
1+ £9.90
Price per unit Ex VAT
Printer roll 38mm 0.03kg

Trustpilot