Sealey APTTC02 Topchest & Rollcab Combi 14 Drawer - BB Runners & 1233pc Toolkit

MPN
APTTC02
Brand
Sealey
EAN-13
5051747343771
Order Code
89-6096
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1827.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Premier Ball-Bearing 6 Drawer Topchest, 8 Drawer Rollcab and Modular Tool Tray combination, carefully hand-picked by professionals, for professionals. Tools have been selected from our Premier Line range and are covered by a lifetime guarantee*. For full details and specification of Model No. AP2403 Topchest see page 986, and for Model No. AP2408 Rollcab see page 987. Includes Tool Tray Model Nos: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT25, TBT26, TBT27, TBT28, TBT29, TBT30, TBT31, TBT32, TBTB. See pages 16 to 27 for full details.
  • Heavy gauge steel with double wall construction for extra strength and durability.
  • Rust and solvent resistant powder coat paint finish.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Each drawer fitted with catch to prevent unexpected opening.
  • Side mounted cylinder locks, supplied with two keys.
  • Perforated side panels for hanging tools and accessories. Package includes:
  • Model No. AP2403
  • Topchest 6 Drawer
  • Overall Size (W x D x H): 690 x 465 x 535mm
  • Model No. AP2408
  • Rollcab 8 Drawer
  • Overall Size (W x D x H): 766 x 465 x 960mm
  • 1233pc Tool Kit arranged in 28 Themed Tool Trays.
  • Includes Model Nos: TBT01, TBT02, TBT03, TBT04, TBT05, TBT06, TBT07, TBT08, TBT09, TBT11, TBT12, TBT13, TBT14, TBT15, TBT16, TBT17, TBT18, TBT19, TBT23, TBT24, TBT25, TBT26, TBT27, TBT28, TBT29, TBT30, TBT31, TBT32, TBTB (x2)
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*
  • Model No. APTTC02

Model NoAPTTC02
Net Weight:0.00Kg

Type Topchest & rollcab
6 Drawer Topchest (AP2403) 690 x 465 x 535mm
8 Drawer Rollcab (AP2408) 765 x 465 x 960mm
Case Yes
Complete Unit (APTTC02) 765 x 465 x 1495mm
Lifetime Warranty No
Pieces 1233
TBT01 - Combination Spanner Set 13pc Metric TBT02 - Pliers Set 4pc
TBT03 - Circlip Pliers Set 4pc TBT04 - Locking Pliers & Adjustable Wrench Set 4pc
TBT05 - T-Handle TRX-Star* Key Set 8pc TBT06 - T-Handle Ball-End Hex Key Set 8pc
TBT07 - Hex/Ball-End Hex Keys & Socket Bit Set 29pc TBT08 - TRX-Star* Key, Socket Bit & Socket Set 35pc
TBT09 - Engineer’s File Set 5pc TBT11 - Security TRX-Star*/Hex/Ribe/Spline Bit Set 60pc
TBT12 - Measuring & Cutting Set 6pc TBT13 - Flare Nut & Ratchet Ring Spanner Set 12pc
TBT14 - Screwdriver Set 6pc TBT15 - Riveter & 400 Assorted Rivet Set
TBT16 - Ratchet Crimper & 325 Assorted Insulated Terminal Set TBT17 - Precision & Pick-Up Tool Set 38pc
TBT18 - Punch & Impact Driver Set 25pc TBT19 - Socket Set 43pc 1/4"Sq Drive
TBT23 - Scraper & Hook Set 9pc TBT24 - Impact Socket Set 28pc 1/2"Sq Drive - Metric
TBT25 - Impact Socket & Adaptor Set 15pc Metric TBT26 - Tap & Die Set 33pc
TBT27 - Brake Wind-Back Tool Kit 18pc TBT28 - Oil Filter Wrench, Pliers & Drain Plug Set 21pc
TBT29 - Hammer-Thru Screwdriver Set 6pc TBT30 - Pry Bar, Hammer & Hacksaw Set 6pc
TBT31 - Socket Set 55pc 3/8" & 1/2"Sq Drive TBT32 - Ratchet, Torque Wrench, Breaker Bar & Socket Adaptor Set 13pc

Reviews

Be the first to submit a review

Trustpilot